Vishay PCAN2512E1750BST5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 175R |
| RoHS Compliant | Yes |
| Series | PCAN |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PCAN2512E1750BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.