This 14000VDC RF power plate capacitor features a capacitance of 200pF with a tolerance of 5%. It has a dielectric of R85 and is suitable for operating temperatures between -55°C and 100°C. The capacitor is designed for chassis mount applications with a screw terminal termination style and a contoured rim construction. Its size measures 70 X 30.
Vishay PD0070WJ20133BJ1 technical specifications.
| Capacitance | 200pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 5% |
| Dielectric | R85 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 70 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay PD0070WJ20133BJ1 to view detailed technical specifications.
No datasheet is available for this part.