Vishay PD0070WJ25138BJ1 technical specifications.
| Capacitance | 250pF |
| Package/Case | Axial |
| Height - Seated (Max) | 1.417inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Tolerance | 20% |
| Voltage Rating | 14kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PD0070WJ25138BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.