Vishay PE0100WH12238BJ1 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Axial |
| Height | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | P |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 13kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PE0100WH12238BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.