Vishay PE0100WJ50136BJ1 technical specifications.
| Capacitance | 500pF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Tolerance | 10% |
| Voltage Rating | 14kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PE0100WJ50136BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.