Vishay PE30-AM-500-20-A technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 20% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30-AM-500-20-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.