Vishay PE30L0FG102MAB technical specifications.
| Lead Free | Lead Free |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PE30 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FG102MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.