Vishay PE30L0FG104KAB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Blister Card |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FG104KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.