Vishay PE30L0FG471KAB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Blister Card |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 300V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FG471KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.