Vishay PE30L0FL101KAB technical specifications.
| Diameter | 19.7mm |
| Height | 45mm |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FL101KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.