
1k Ohm linear taper cermet potentiometer with 3W power dissipation and 10% resistance tolerance. Features a panel mount design with a 19.7mm diameter and 125°C maximum operating temperature. This single-gang, single-turn potentiometer is suitable for solder termination and operates within a -55°C to 125°C temperature range, with a DC rated voltage of 600V.
Vishay PE30L0FL102KAB technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Diameter | 19.7mm |
| Height | 45mm |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PE30 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FL102KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.