Vishay PE30L0FR221KAB technical specifications.
| Diameter | 19.7mm |
| Lead Length | 7mm |
| Length | 70mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 25.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FR221KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.