Vishay PE60L0FGW100MA technical specifications.
| Diameter | 25mm |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | PE60 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Wire |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE60L0FGW100MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
