Vishay PE60L0FLW200MA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Resistance | 20R |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PE60L0FLW200MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.