This 250.7uF film capacitor is designed for LVAC power applications, with a rated voltage of 230VDC and a tolerance of 5%. It features a stud mount termination style and is constructed with an aluminum cylindrical can. The capacitor has a size of 116 X 190 and a dielectric material of PP.
Vishay PhMKP230.3.12,50-S116 technical specifications.
| Capacitance | 250.7uF |
| Voltage | 230VDC |
| Tolerance | 5% |
| DC Rated Voltage | 230VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 190mm |
Download the complete datasheet for Vishay PhMKP230.3.12,50-S116 to view detailed technical specifications.
No datasheet is available for this part.