Vishay PHMKP400.3.06 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Manufacturer Series | PHMKP |
| Capacitance | 44.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PHMKP400.3.06 to view detailed technical specifications.
No datasheet is available for this part.