This is a 110.7uF capacitor with a rated voltage of 400VDC and a tolerance of 5%. It has a dielectric material of polypropylene and is constructed in an aluminum cylindrical can. The capacitor is designed for stud mount applications and features SIGUT terminals.
Vishay PhMKP400.3.16,70-S116 technical specifications.
| Capacitance | 110.7uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 160mm |
Download the complete datasheet for Vishay PhMKP400.3.16,70-S116 to view detailed technical specifications.
No datasheet is available for this part.