This 77uF film capacitor is rated for 440VDC with a 5% tolerance and features a PP dielectric. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style.
Vishay PhMKP440.3.14,10-S116 technical specifications.
| Capacitance | 77uF |
| Voltage | 440VDC |
| Tolerance | 5% |
| DC Rated Voltage | 440VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 160mm |
Download the complete datasheet for Vishay PhMKP440.3.14,10-S116 to view detailed technical specifications.
No datasheet is available for this part.