The PhMKP440.3.20,00-S116 is a 109.6uF film capacitor with a rated voltage of 440VDC and a tolerance of 5%. It features a stud mount and SIGUT terminal construction. The capacitor is constructed with an aluminum cylindrical can and measures 116 X 160 in size. It is designed for use in LVAC power applications.
Vishay PhMKP440.3.20,00-S116 technical specifications.
| Capacitance | 109.6uF |
| Voltage | 440VDC |
| Tolerance | 5% |
| DC Rated Voltage | 440VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 160mm |
Download the complete datasheet for Vishay PhMKP440.3.20,00-S116 to view detailed technical specifications.
No datasheet is available for this part.