The PhMKP525.3.30,00-S116 is a stud mount capacitor with a capacitance of 115.4uF and a voltage rating of 525VDC. It has a tolerance of 5% and is constructed with an aluminum cylindrical can. The capacitor is designed for use in LVAC power applications and has a size of 116 X 230. It is suitable for use in a variety of applications where a high voltage capacitor is required.
Vishay PhMKP525.3.30,00-S116 technical specifications.
| Capacitance | 115.4uF |
| Voltage | 525VDC |
| Tolerance | 5% |
| DC Rated Voltage | 525VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 230mm |
Download the complete datasheet for Vishay PhMKP525.3.30,00-S116 to view detailed technical specifications.
No datasheet is available for this part.