Vishay PhMKP525.3.35,90-S116 technical specifications.
| Capacitance | 138.2uF |
| Voltage | 525VDC |
| Tolerance | 5% |
| DC Rated Voltage | 525VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 265mm |
Download the complete datasheet for Vishay PhMKP525.3.35,90-S116 to view detailed technical specifications.
No datasheet is available for this part.