The PhMKP660.2.16,70-S116 is a 122uF PP film capacitor with a rated voltage of 660VDC and a tolerance of 5%. It features a stud mount termination style and a SIGUT terminal. The capacitor is constructed with an aluminum cylindrical can and measures 116 X 160 in size.
Vishay PhMKP660.2.16,70-S116 technical specifications.
| Capacitance | 122.1uF |
| Voltage | 660VDC |
| Tolerance | 5% |
| DC Rated Voltage | 660VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 160mm |
Download the complete datasheet for Vishay PhMKP660.2.16,70-S116 to view detailed technical specifications.
No datasheet is available for this part.