This 200.6uF capacitor has a rated voltage of 230VDC and a tolerance of 5%. It features a stud mount and an aluminum cylindrical can construction. The dielectric material is polypropylene. Operating temperature range is not specified.
Vishay PhMKPg230.3.10,00-S116 technical specifications.
| Capacitance | 200.6uF |
| Voltage | 230VDC |
| Tolerance | 5% |
| DC Rated Voltage | 230VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 160mm |
Download the complete datasheet for Vishay PhMKPg230.3.10,00-S116 to view detailed technical specifications.
No datasheet is available for this part.