The PhMKPg525.3.30,00-S116 is a 115.4uF film capacitor with a DC rated voltage of 525VDC and a tolerance of 5%. It features a PP dielectric and a negative capacitance tolerance of -5. The capacitor is constructed with an aluminum cylindrical can and has a size of 116 X 230. It is designed for stud mount applications and has a SIGUT terminal termination style.
Vishay PhMKPg525.3.30,00-S116 technical specifications.
| Capacitance | 115.4uF |
| Voltage | 525VDC |
| Tolerance | 5% |
| DC Rated Voltage | 525VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | LVAC Power |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 230mm |
Download the complete datasheet for Vishay PhMKPg525.3.30,00-S116 to view detailed technical specifications.
No datasheet is available for this part.