Vishay PHP00603E1182BBT1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 11.8kR |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP00603E1182BBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.