Vishay PHP00805E1012BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10.1kR |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP00805E1012BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.