Vishay PHP01206E2490BST1 technical specifications.
| Lead Free | Lead Free |
| Resistance | 249R |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP01206E2490BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.