
2.5W, 0.1% tolerance chip resistor with 30.1 ohm resistance. Features a 2512 case code (6432 metric) and 200V voltage rating. Operates from -55°C to 155°C and offers moisture resistance. Packaged in tape and reel.
Vishay PHP02512E30R1BST5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.259inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 30.1R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP02512E30R1BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.