Vishay PHT0603Y1001BGT200 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 1.6mm |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | PHT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT0603Y1001BGT200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.