High-precision 100kΩ thin film chip resistor, 0.1% tolerance, 37.5mW power rating, and 75V voltage rating. Features a compact 0603 (1608 metric) SMD/SMT package with anti-sulfur protection. Operating temperature range from -55°C to +215°C. Ideal for demanding electronic applications requiring stable resistance and minimal drift.
Vishay PHT0603Y1003BGT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37.5mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PHT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT0603Y1003BGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.