Vishay PHT0603Y3012BGT technical specifications.
| Package/Case | Molded |
| Contact Plating | Gold |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Resistance | 30.1kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT0603Y3012BGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.