Vishay PHT0805E1000FG technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT0805E1000FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.