Vishay PHT0805E1200BGTD technical specifications.
| Max Operating Temperature | 230 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.91 |
| Tolerance | 0.1 |
| Package Width | 1.27 |
| Package Height | 0.4 |
| Resistance | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PHT0805E1200BGTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.