Vishay PHT0805E7500BNW technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.91 |
| Tolerance | 0.1 |
| Package Width | 1.27 |
| Package Height | 0.5 |
| Resistance | 750 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PHT0805E7500BNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.