Vishay PHT0805Y3301FG technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PHT0805Y3301FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.