Vishay PHT0805Y3602BG technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Resistance | 36kR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT0805Y3602BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.