Vishay PHT1206E10R0DGT200 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.025inch |
| Length | 0.12inch |
| Max Power Dissipation | 30mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10R |
| Series | PHT |
| Tolerance | 0.5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT1206E10R0DGT200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.