Vishay PHT1206H4642FGT technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Resistance | 46.4kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT1206H4642FGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.