High-precision 10kΩ thin film chip resistor with 0.1% tolerance and 15ppm temperature coefficient. Features a 1206 (3216 metric) SMD/SMT package, 100mW power dissipation, and 200V voltage rating. Operating temperature range is -55°C to +215°C, with anti-sulfur protection. Packaged in tape and reel.
Vishay PHT1206Y1002BGT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PHT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT1206Y1002BGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.