Vishay PHT1206Y1004BGT200 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.12inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1MR |
| Series | PHT |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT1206Y1004BGT200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.