Vishay PHT2010E7504BGT technical specifications.
| Package/Case | 2010 |
| Contact Plating | Gold |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7.5MR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT2010E7504BGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.