Vishay PHT2010Y1001BGT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.5mm |
| Length | 5mm |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PHT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT2010Y1001BGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.