Vishay PHT2010Y1003BGT200 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.025inch |
| Length | 0.2inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Series | PHT |
| Tolerance | 0.1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHT2010Y1003BGT200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.