Vishay PL-12-01 technical specifications.
| Max Operating Temperature | 105 |
| Width | 30.23 |
| Length | 36.32 |
| Manufacturer Series | PL-12 |
| Height | 30.48 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PL-12-01 to view detailed technical specifications.
No datasheet is available for this part.