Vishay PL-12-01ASEBe2 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 4|8V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PL-12-01ASEBe2 to view detailed technical specifications.
No datasheet is available for this part.