Vishay PL-13-12 technical specifications.
| Max Operating Temperature | 105 |
| Width | 33.02 |
| Length | 42.67 |
| Manufacturer Series | PL-13 |
| Height | 35.05 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PL-13-12 to view detailed technical specifications.
No datasheet is available for this part.