Vishay PL-14-12 technical specifications.
| Max Operating Temperature | 105 |
| Width | 37.59 |
| Length | 49.02 |
| Manufacturer Series | PL-14 |
| Height | 41.66 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PL-14-12 to view detailed technical specifications.
No datasheet is available for this part.