Vishay PLAC100SUG technical specifications.
| Depth | 38mm |
| Lead/Base Style | Gull Wing |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS Compliant | Yes |
| Turns Ratio | 1:3 |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLAC100SUG to view detailed technical specifications.
No datasheet is available for this part.