Vishay PLT0603Z1002LBTS technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Packaging | Strip |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0603Z1002LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
