Vishay PLT0603Z1062LBTS technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 210kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0603Z1062LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
